Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

12C1004SFC3

Datasheet
Thermistor NTC 1000K Ohm 2-Pin Radial Bulk
Vishay

12C1004SFC3

Thermistor NTC 1000K Ohm 2-Pin Radial Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Thermistors

Resistance1000000R
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay 12C1004SFC3 technical specifications.

General

Contact Plating
Tin
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole
Packaging
Bulk
Resistance
1000000R
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay 12C1004SFC3 Datasheet

Download the complete datasheet for Vishay 12C1004SFC3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com