Vishay 12CTQ035PBF technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AB |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 800uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CTQ035PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.