Vishay 12CTQ045PBF technical specifications.
| Average Rectified Current | 12A |
| Current | 12A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CTQ045PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
