
The 12CTQ045SPBF is a surface mount general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 12A and a maximum reverse current of 800uA. The diode is RoHS compliant and packaged in a R-PSSO-G2 package type, available in rail/Tube packaging.
Vishay 12CTQ045SPBF technical specifications.
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CTQ045SPBF to view detailed technical specifications.
No datasheet is available for this part.