
The 12CTQ045STRLPBF is a surface mount general purpose rectifier diode from Vishay, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 800uA. The diode is lead free and RoHS compliant, packaged in a tape and reel format with a R-PSSO-G2 package type.
Vishay 12CTQ045STRLPBF technical specifications.
| Average Rectified Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CTQ045STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
