The 12CWQ04FNTR is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 3mA. The device is packaged in a TO-252-3 and is surface mountable. It is not RoHS compliant.
Vishay 12CWQ04FNTR technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12CWQ04FNTR to view detailed technical specifications.
No datasheet is available for this part.
