
The 12CWQ04FNTRL is a general purpose rectifier diode from Vishay, featuring an average rectified current of 6A and a maximum reverse voltage of 40V. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-252-3 surface mount package. The diode has a maximum surge current of 550A and a maximum reverse leakage current of 3mA.
Vishay 12CWQ04FNTRL technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12CWQ04FNTRL to view detailed technical specifications.
No datasheet is available for this part.
