Vishay 12CWQ04FNTRLPBF technical specifications.
| Package/Case | DPAK |
| Current Rating | 6A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 550A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CWQ04FNTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
