
Vishay 12CWQ06FNTRL technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 360pF |
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12CWQ06FNTRL to view detailed technical specifications.
No datasheet is available for this part.