The 12CWQ06FNTRLPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 60V. It has a current rating of 6A and a maximum surge current of 320A. The diode is packaged in a D2PAK case and is lead free. It is suitable for surface mount applications and is RoHS compliant.
Vishay 12CWQ06FNTRLPBF technical specifications.
| Average Rectified Current | 12A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Current Rating | 6A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12CWQ06FNTRLPBF to view detailed technical specifications.
No datasheet is available for this part.