Vishay 12TQ035STRR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 990A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12TQ035STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
