Vishay 12TQ045STRRPBF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Surge Current | 990A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12TQ045STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.