Vishay 12W1004JP technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12W1004JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.