Vishay 12W5003KP technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 500kR |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12W5003KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.