Vishay 13008-005KESA/HR technical specifications.
| Capacitance | 1.5mF |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-005KESA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.