The 13008-011KESB is a surface mount tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is packaged in a 3017 case and is rated for operation between -55°C and 125°C. It is available in tape and reel packaging and is suitable for COTS applications.
Vishay 13008-011KESB technical specifications.
| Capacitance | 470uF |
| Package/Case | 3017 |
| Construction | Flat |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-011KESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.