The 13008-011KESZ/HR is a surface mount tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is packaged in a 3017 case and is available on tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The ESR (Equivalent Series Resistance) is 30mR.
Vishay 13008-011KESZ/HR technical specifications.
| Capacitance | 470uF |
| Package/Case | 3017 |
| Construction | Flat |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 13008 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-011KESZ/HR to view detailed technical specifications.
No datasheet is available for this part.