Vishay 13008-013KESA/HR technical specifications.
| Capacitance | 1mF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 31R |
| Height | 3.6mm |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.173inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-013KESA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.