Vishay 13008-042MESB technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 6.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.173inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-042MESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.