The Vishay TANTAMOUNT T97 series tantalum capacitor has a capacitance of 100uF and a voltage rating of 35V with a tolerance of 20%. It is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2917 package and is surface mountable. It is not radiation hardened and is not RoHS compliant.
Vishay 13008-062MESA/HR technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 4.7mm |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.173inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13008-062MESA/HR to view detailed technical specifications.
No datasheet is available for this part.