Vishay 13017-18MU technical specifications.
| Capacitance | 110uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13017-18MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.