Vishay 13017-19KU technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.52mm |
| ESR (Equivalent Series Resistance) | 1R |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 13017-19KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.