Vishay 132-2-0-102 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.75W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| Series | 132 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 52.4V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 132-2-0-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.