Axial tantalum capacitor with 33µF capacitance and 10% tolerance. Features a 75V voltage rating, 2.5Ω ESR, and operates across a -55°C to 200°C temperature range. Through-hole mounting with axial termination, packaged in a tray with 25 units.
Vishay 134D336X9075C6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.5R |
| Lead Free | Contains Lead |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HI TMP® 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D336X9075C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.