Vishay 134D336X9075C6E3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Length | 11.51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 134D336X9075C6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.