Vishay 134D476X0125F6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.3R |
| Lead Free | Contains Lead |
| Length | 17.88mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D476X0125F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.