Vishay 134D476X9125F6 technical specifications.
| Capacitance | 47uF |
| ESR (Equivalent Series Resistance) | 2.3R |
| Lead Free | Contains Lead |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HI TMP®, 134D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 134D476X9125F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.