Vishay 135D107X0060F6E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.5R |
| Leakage Current | 20uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D107X0060F6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.