Vishay 135D116X9100F2 technical specifications.
| Capacitance | 11uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 6R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D116X9100F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.