Vishay 135D127X0050F2 technical specifications.
| Capacitance | 120uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.5R |
| Lead Free | Contains Lead |
| Leakage Current | 24uA |
| Length | 23.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D127X0050F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.