This 15uF tantalum capacitor has a voltage rating of 30V and a tolerance of 20%. It is constructed with a metal case and has an axial termination. The capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a leakage current of 2uA.
Vishay 135D156X0030C6 technical specifications.
| Capacitance | 15uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 6.2R |
| Leakage Current | 2uA |
| Length | 11.51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D156X0030C6 to view detailed technical specifications.
No datasheet is available for this part.