Vishay 135D157X0030F6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 2.3R |
| Leakage Current | 18uA |
| Length | 16.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 1.525A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D157X0030F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.