Vishay 135D175X0125C6 technical specifications.
| Capacitance | 1.7uF |
| Package/Case | Metal |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 15.6R |
| Leakage Current | 2uA |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 415mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D175X0125C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.