Vishay 135D186X0125T2 technical specifications.
| Capacitance | 18uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 3.7R |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D186X0125T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.