Vishay 135D256X0050F6 technical specifications.
| Capacitance | 25uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 4.6R |
| Leakage Current | 5uA |
| Length | 16.28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 1.005A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Weight | 0.218699oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D256X0050F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.