Vishay 135D336X9050C6E3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 5R |
| Leakage Current | 9uA |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 135D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D336X9050C6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.