Vishay 135D337X0050K2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Leakage Current | 36uA |
| Length | 34.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 1.9A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D337X0050K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.