Vishay 135D337X0050K6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Lead Free | Contains Lead |
| Leakage Current | 36uA |
| Length | 28.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.9A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.624349oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 135D337X0050K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.