Vishay 135D396X0035C6 technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 4.1R |
| Leakage Current | 6uA |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D396X0035C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.