Vishay 135D397X0015F6E3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 2.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 135D397X0015F6E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.