Vishay 135D686X0075F6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 16uA |
| Length | 16.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | 135D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 135D686X0075F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.