
Vishay 138-0-0-103 technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 10kR |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 138-0-0-103 to view detailed technical specifications.
No datasheet is available for this part.