Vishay 138D686X9060T2 technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 6R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 138D686X9060T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.