Vishay 140-0-2-103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 140 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 141V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-2-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.