The Vishay 14002-011KESA is a solid tantalum capacitor with a capacitance of 680uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a low ESR of 0.045 and a leakage current of 40.8. It is designed for surface mount applications and has a high reliability. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 14002-011KESA technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 14002-011KESA to view detailed technical specifications.
No datasheet is available for this part.