The Vishay 14002-011KESB is a solid tantalum capacitor with a capacitance of 680uF and a rated voltage of 6.3VDC. It features a low ESR of 0.045 and a high reliability construction. The capacitor is designed for surface mount applications and has a temperature range of -55°C to 125°C. It is suitable for use in a variety of electronic circuits, including power supplies and filtering applications.
Vishay 14002-011KESB technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 14002-011KESB to view detailed technical specifications.
No datasheet is available for this part.