Cap Tant Solid 33uF 25V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R
Vishay 14002-052KESA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 3.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 14002-052KESA to view detailed technical specifications.
No datasheet is available for this part.