Vishay 140B00202 technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 140 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140B00202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.