Vishay 140B02103 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 7.75 |
| Tolerance | 5 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 140B02103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.