Vishay 142-0-0-102 technical specifications.
| Length | 32.44mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 142 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 142-0-0-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.